+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSC888CILT

IC: instrumentation amplifier; Ch: 1; 4÷24VDC; SOT23-5; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
TSC888CILT
TME Symbol:
TSC888CILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
instrumentation amplifier
Number of channels
single, 1
Mounting
SMT
Voltage supply range
4...24V DC
Case
SOT23-5
Operating temperature
-40...85°C
Kind of package
reel, tape
Input bias current
8µA
Kind of integrated circuit
current sense
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSC888CILT
0 in TME stock
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 5 pcs - 0.89 EURGross price for quantities from 5 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)