+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSH24IDT

IC: operational amplifier; 25MHz; Ch: 4; 3÷30VDC; SO14; 3.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSH24IDT
TME Symbol:
TSH24IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
25MHz
Number of channels
4
Mounting
SMT
Voltage supply range
3...30V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
15V/μs
Integrated circuit features
high speed
Input offset voltage
3.5mV
Kind of package
reel, tape
Input bias current
0.65µA
Input offset current
65nA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSH24IDT
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.51 USDGross price for quantities from 2500 pcs - 0.61 USD