+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSH80IYLT

IC: operational amplifier; 65MHz; Ch: 1; 4.5÷12VDC; SOT23-5; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSH80IYLT
TME Symbol:
TSH80IYLT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
65MHz
Number of channels
1
Mounting
SMT
Voltage supply range
4.5...12V DC
Case
SOT23-5
Operating temperature
-40...85°C
Input offset voltage
12mV
Kind of package
reel, tape
Input offset current
5µA
Application
automotive industry
Integrated circuit features
  • high speed
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSH80IYLT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.58 EUR
Net price for quantities from 10 pcs - 0.99 EURGross price for quantities from 10 pcs - 1.18 EUR
Net price for quantities from 25 pcs - 0.91 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 250 pcs - 0.82 EURGross price for quantities from 250 pcs - 0.98 EUR