+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSH82IYDT

IC: operational amplifier; 55÷65MHz; Ch: 2; 4.5÷12VDC; SO8; 12mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSH82IYDT
TME Symbol:
TSH82IYDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
55...65MHz
Number of channels
2
Mounting
SMT
Voltage supply range
4.5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
105mV/μs
Quiescent current
11.5mA
Input offset voltage
12mV
Input bias current
20µA
Input offset current
5µA
Application
automotive industry
Integrated circuit features
  • high speed
  • rail-to-rail output
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSH82IYDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 10 pcs - 1.92 USDGross price for quantities from 10 pcs - 2.31 USD