+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSM1052

IC: driver; CV/CC controller; SOT23-6; 0.1A; Ch: 1; 1.7÷18VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
TSM1052
TME Symbol:
TSM1052

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
CV/CC controller
Case
SOT23-6
Output current
0.1A
Number of channels
1
Mounting
SMD
Operating temperature
-10...85°C
Application
charging control, SMPS
Operating voltage
1.7...18V DC
Kind of package
reel, tape
Integrated circuit features
  • operational amplifier x2
  • voltage reference: 1,21V±0,5%
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - PWM circuits STMicroelectronics
*
TSM1052
Product withdrawn from the offer
Use the specification table below to search for similar products