+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSMP58000

Integrated IR receiver; 20÷60kHz; 2.5÷5.5V; 90°

Manufacturer: VISHAY

Manufacturer part number:
TSMP58000
TME Symbol:
TSMP58000

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
20...60kHz
Mounting
THT
Viewing angle
90°
Connector variant
straight
Supply voltage
  • 2.5...5.5V
Gross weight0.349 g
Certificates
See other products in this category: IR receiver modules VISHAY
*
TSMP58000
Product withdrawn from the offer
Use the specification table below to search for similar products