+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP34136

Integrated IR receiver; 36kHz; 2.5÷5.5V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP34136
TME Symbol:
TSOP34136

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
36kHz
Mounting
THT
Viewing angle
45°
Connector variant
straight
Supply voltage
  • 2.5...5.5V
Gross weight0.1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP34136
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 180 pcs - 0.69 USDGross price for quantities from 180 pcs - 0.83 USD
Net price for quantities from 540 pcs - 0.61 USDGross price for quantities from 540 pcs - 0.73 USD
Net price for quantities from 1080 pcs - 0.55 USDGross price for quantities from 1080 pcs - 0.66 USD
Net price for quantities from 2160 pcs - 0.49 USDGross price for quantities from 2160 pcs - 0.59 USD
Net price for quantities from 3000 pcs - 0.46 USDGross price for quantities from 3000 pcs - 0.55 USD
Net price for quantities from 4000 pcs - 0.43 USDGross price for quantities from 4000 pcs - 0.52 USD
Net price for quantities from 5040 pcs - 0.41 USDGross price for quantities from 5040 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.