+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP34138

Integrated IR receiver; 38kHz; 2.5÷5.5V; 90°


Manufacturer: VISHAY

Manufacturer part number:
TSOP34138
TME Symbol:
TSOP34138

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
90°
Connector variant
straight
Supply voltage
  • 2.5...5.5V
Gross weight0.437 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP34138
87 in TME stock
Net price for quantities from 1 pcs - 0.69 USDGross price for quantities from 1 pcs - 0.83 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.63 USD
Net price for quantities from 90 pcs - 0.48 USDGross price for quantities from 90 pcs - 0.58 USD
Net price for quantities from 180 pcs - 0.45 USDGross price for quantities from 180 pcs - 0.53 USD
Net price for quantities from 450 pcs - 0.42 USDGross price for quantities from 450 pcs - 0.51 USD
Net price for quantities from 2160 pcs - 0.40 USDGross price for quantities from 2160 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 90 pcsCardboard = 2 160 pcs