+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP36236TT

Integrated IR receiver; 36kHz; 2.5÷5.5V; 50°


Manufacturer: VISHAY

Manufacturer part number:
TSOP36236TT
TME Symbol:
TSOP36236TT

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
36kHz
Mounting
SMD
Viewing angle
50°
Supply voltage
  • 2.5...5.5V
Gross weight0.3 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP36236TT
0 in TME stock
Net price for quantities from 1 pcs - 1.34 GBPGross price for quantities from 1 pcs - 1.61 GBP
Net price for quantities from 10 pcs - 0.97 GBPGross price for quantities from 10 pcs - 1.16 GBP
Net price for quantities from 25 pcs - 0.88 GBPGross price for quantities from 25 pcs - 1.05 GBP
Net price for quantities from 50 pcs - 0.81 GBPGross price for quantities from 50 pcs - 0.97 GBP
Net price for quantities from 100 pcs - 0.75 GBPGross price for quantities from 100 pcs - 0.90 GBP
Net price for quantities from 500 pcs - 0.61 GBPGross price for quantities from 500 pcs - 0.73 GBP
Net price for quantities from 1190 pcs - 0.54 GBPGross price for quantities from 1190 pcs - 0.65 GBP
Net price for quantities from 2380 pcs - 0.49 GBPGross price for quantities from 2380 pcs - 0.59 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.