+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP36238TR

Integrated IR receiver; 38kHz; 2.5÷5.5V; 50°


Manufacturer: VISHAY

Manufacturer part number:
TSOP36238TR
TME Symbol:
TSOP36238TR

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
SMD
Viewing angle
50°
Supply voltage
  • 2.5...5.5V
Gross weight0.3 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP36238TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.34 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.70 EURGross price for quantities from 500 pcs - 0.84 EUR
Net price for quantities from 1120 pcs - 0.64 EURGross price for quantities from 1120 pcs - 0.77 EUR
Net price for quantities from 2240 pcs - 0.59 EURGross price for quantities from 2240 pcs - 0.71 EUR
Net price for quantities from 3360 pcs - 0.56 EURGross price for quantities from 3360 pcs - 0.67 EUR