+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP38438

Integrated IR receiver; 38kHz; 2.5÷5.5V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP38438
TME Symbol:
TSOP38438

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Connector variant
straight
Supply voltage
  • 2.5...5.5V
Gross weight0.342 g
Certificates

WATCH VIDEO

See other products in this category: IR receiver modules VISHAY,
*
TSOP38438
78 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.62 USDGross price for quantities from 10 pcs - 0.74 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 125 pcs - 0.47 USDGross price for quantities from 125 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcsCardboard = 1 500 pcs