+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP39338

Integrated IR receiver; 38kHz; 45°; 2.5÷5.5V

Manufacturer: VISHAY

Manufacturer part number:
TSOP39338
TME Symbol:
TSOP39338

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...5.5V
Gross weight0.1 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP39338
0 in TME stock
No. of pieces (Multiplicity: 2 400)
Product for special order