+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP39438

Integrated IR receiver; 38kHz; 2.5÷5.5V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP39438
TME Symbol:
TSOP39438

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...5.5V
Gross weight0.213 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP39438
0 in TME stock
Net price for quantities from 1200 pcs - 0.58 USDGross price for quantities from 1200 pcs - 0.69 USD
Net price for quantities from 2400 pcs - 0.56 USDGross price for quantities from 2400 pcs - 0.67 USD
No. of pieces (Multiplicity: 1 200)
Minimum order quantity: 1 200.
Multiplicity: 1 200.