+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP6138TT

Integrated IR receiver; 38kHz; 2.5÷5.5V; 100°


Manufacturer: VISHAY

Manufacturer part number:
TSOP6138TT
TME Symbol:
TSOP6138TT

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
SMD
Viewing angle
100°
Connector variant
angled
Supply voltage
  • 2.5...5.5V
Gross weight0.024 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP6138TT
1213 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 50 pcs - 1.00 USDGross price for quantities from 50 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 1.13 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.93 USD
Net price for quantities from 1190 pcs - 0.66 USDGross price for quantities from 1190 pcs - 0.80 USD
Net price for quantities from 2380 pcs - 0.58 USDGross price for quantities from 2380 pcs - 0.69 USD
Net price for quantities from 3570 pcs - 0.56 USDGross price for quantities from 3570 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.