+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP6240TT

Integrated IR receiver; 40kHz; 2.5÷5.5V; 50°


Manufacturer: VISHAY

Manufacturer part number:
TSOP6240TT
TME Symbol:
TSOP6240TT

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
40kHz
Mounting
SMD
Viewing angle
50°
Supply voltage
  • 2.5...5.5V
Gross weight0.261 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP6240TT
882 in TME stock
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 0.82 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 50 pcs - 0.78 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.74 EURGross price for quantities from 100 pcs - 0.89 EUR
Net price for quantities from 500 pcs - 0.64 EURGross price for quantities from 500 pcs - 0.77 EUR
Net price for quantities from 1190 pcs - 0.58 EURGross price for quantities from 1190 pcs - 0.70 EUR
Net price for quantities from 2380 pcs - 0.54 EURGross price for quantities from 2380 pcs - 0.65 EUR
Net price for quantities from 3570 pcs - 0.51 EURGross price for quantities from 3570 pcs - 0.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 190 pcs