+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP93438

Integrated IR receiver; 38kHz; 2÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP93438
TME Symbol:
TSOP93438

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.212 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP93438
1740 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts