+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP94438

Integrated IR receiver; 38kHz; 2÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP94438
TME Symbol:
TSOP94438

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
38kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.444 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP94438
4 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.80 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.66 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.62 USD
Net price for quantities from 2160 pcs - 0.50 USDGross price for quantities from 2160 pcs - 0.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.