+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP98256

Integrated IR receiver; 56kHz; 2÷3.6V; 45°


Manufacturer: VISHAY

Manufacturer part number:
TSOP98256
TME Symbol:
TSOP98256

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
56kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2...3.6V
Gross weight0.02 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP98256
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.