+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSOP98340

Integrated IR receiver; 40kHz; 2.5÷3.6V; 45°

Manufacturer: VISHAY

Manufacturer part number:
TSOP98340
TME Symbol:
TSOP98340

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
40kHz
Mounting
THT
Viewing angle
45°
Supply voltage
  • 2.5...3.6V
Gross weight0.02 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP98340
0 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.88 EUR
Net price for quantities from 5 pcs - 0.47 EURGross price for quantities from 5 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.32 EURGross price for quantities from 500 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)