+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSPC02

Cap; Ø12mm; Features: for TSP switch,rubber cap

Manufacturer: NINIGI

Manufacturer part number:
TSPC02
TME Symbol:
TSPC02

Specification

Manufacturer
NINIGI
Type of switch accessories
Cap
Mounting hole dimensions
Ø12mm
Related items
TSP101AA1, TSP101AAA1, TSP102AA2, TSP103AA3, TSP104AA1, TSP201AA1, TSP201AAA1, TSP202AA2, TSP203AA3
Switches features
  • for TSP switch
  • rubber cap
Gross weight3.475 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TSPC02
0 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.85 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.70 EUR
Net price for quantities from 50 pcs - 0.41 EURGross price for quantities from 50 pcs - 0.50 EUR
Net price for quantities from 200 pcs - 0.35 EURGross price for quantities from 200 pcs - 0.42 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.33 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 2 000 pcs