+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSR-08S-TR

Encoding switch; DEC/BCD; Pos: 8; SMT; Rcont max: 80mΩ; 7Ncm; T/S/Q


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
TSR-08S-TR
TME Symbol:
TSR-08S-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
8
Number of positions
8
Mounting
SMT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.2A / 42V DC
Min. insulation resistance
0.1GΩ
Switching torque
7Ncm
Body dimensions
10x10x6.5mm
Manufacturer series
T/S/Q
Gross weight1.395 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
TSR-08S-TR
513 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.36 EURGross price for quantities from 1 pcs - 1.63 EUR
Net price for quantities from 25 pcs - 1.24 EURGross price for quantities from 25 pcs - 1.49 EUR
Net price for quantities from 45 pcs - 1.17 EURGross price for quantities from 45 pcs - 1.41 EUR
Net price for quantities from 90 pcs - 1.11 EURGross price for quantities from 90 pcs - 1.33 EUR
Net price for quantities from 180 pcs - 1.03 EURGross price for quantities from 180 pcs - 1.24 EUR
Net price for quantities from 360 pcs - 0.96 EURGross price for quantities from 360 pcs - 1.16 EUR
Packaging method by the manufacturer:Reel = 180 pcs