+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TST 1 E

Switch: toggle; Pos: 3; SP3T; ON-OFF-ON; 0.4A/20VDC; Leads: flat pin

Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TST 1 E
TME Symbol:
TST1E

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
toggle
Number of positions
3
Stable positions number
3
Contacts configuration
SP3T
Switching method
ON-OFF-ON
DC contacts rating @R
0.4A / 20V DC
Leads
flat pin
Manufacturer series
TST
Terminal pitch
2.54mm
Operating temperature
-30...85°C
Max. contact resistance:
20mΩ
Body dimensions
13.54x8.13x5.08mm
Contact plating
gold-plated
IP rating
IP67
Mechanical durability
30000 cycles
Mounting
PCB, THT
Body material
polyamide, polyamide 66
Body colour
black
Illumination
none
Gross weight0.967 g
Certificates
See other products in this category: Toggle Switches KNITTER-SWITCH
*
TST 1 E
Product withdrawn from the offer
Use the specification table below to search for similar products