+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSU101ILT

IC: operational amplifier; 9kHz; Ch: 1; 1.5÷5.5VDC; SOT23-5; 3.4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSU101ILT
TME Symbol:
TSU101ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
3mV/μs
Quiescent current
950nA
Input offset voltage
3.4mV
Kind of package
reel, tape
Input bias current
30pA
Input offset current
30pA
Integrated circuit features
  • nanopower
  • rail-to-rail
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSU101ILT
2482 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.83 USDGross price for quantities from 25 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.83 USD
Packaging method by the manufacturer:Reel = 3 000 pcs