+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSU111IQ1T

IC: operational amplifier; 11.5kHz; Ch: 1; 1.5÷5.5VDC; DFN6; 235uV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSU111IQ1T
TME Symbol:
TSU111IQ1T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
11.5kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
DFN6
Operating temperature
-40...85°C
Slew rate
2.7mV/μs
Quiescent current
1.62µA
Input offset voltage
0.235mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • nanopower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSU111IQ1T
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)