+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSU112IYQ3T

IC: operational amplifier; 9kHz; Ch: 2; 1.5÷5.5VDC; DFN8 2x2; 0.4mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSU112IYQ3T
TME Symbol:
TSU112IYQ3T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
DFN8 2x2
Operating temperature
-40...125°C
Slew rate
3mV/μs
Quiescent current
1.58µA
Input offset voltage
0.4mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Application
automotive industry
Integrated circuit features
  • nanopower
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSU112IYQ3T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 2.35 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 2.00 EUR
Net price for quantities from 10 pcs - 1.53 EURGross price for quantities from 10 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.66 EUR
Net price for quantities from 50 pcs - 1.28 EURGross price for quantities from 50 pcs - 1.54 EUR
Net price for quantities from 100 pcs - 1.21 EURGross price for quantities from 100 pcs - 1.46 EUR
Net price for quantities from 125 pcs - 1.20 EURGross price for quantities from 125 pcs - 1.43 EUR
Net price for quantities from 250 pcs - 1.13 EURGross price for quantities from 250 pcs - 1.36 EUR
Net price for quantities from 500 pcs - 1.09 EURGross price for quantities from 500 pcs - 1.31 EUR
Net price for quantities from 3000 pcs - 1.03 EURGross price for quantities from 3000 pcs - 1.24 EUR