+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSU112IYST

IC: operational amplifier; 9kHz; Ch: 2; 1.5÷5.5VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSU112IYST
TME Symbol:
TSU112IYST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.4V/μs
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Application
automotive industry
Integrated circuit features
  • nanopower
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSU112IYST
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.05 EURGross price for quantities from 1 pcs - 2.46 EUR