+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSU114IPT

IC: operational amplifier; 10kHz; Ch: 4; 1.5÷5.5VDC; TSSOP14


Manufacturer: STMicroelectronics

Manufacturer part number:
TSU114IPT
TME Symbol:
TSU114IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
10kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...85°C
Slew rate
2.5mV/μs
Quiescent current
1.48µA
Input offset voltage
0.235mV
Kind of package
reel, tape
Input bias current
50pA
Input offset current
50pA
Integrated circuit features
  • nanopower
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSU114IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.55 EURGross price for quantities from 1 pcs - 3.06 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 2.35 EUR
Net price for quantities from 25 pcs - 1.91 EURGross price for quantities from 25 pcs - 2.29 EUR