+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV321RILT

IC: operational amplifier; 1.4MHz; Ch: 1; 2.5÷6VDC; SOT23-5; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV321RILT
TME Symbol:
TSV321RILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Quiescent current
875µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV321RILT
3000 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.85 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 4 pcs - 0.73 EURGross price for quantities from 4 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.76 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.51 EURGross price for quantities from 50 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.49 EURGross price for quantities from 100 pcs - 0.58 EUR
Net price for quantities from 250 pcs - 0.46 EURGross price for quantities from 250 pcs - 0.56 EUR
Packaging method by the manufacturer:
Reel = 3 000 pcs