+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV324AIYPT

IC: operational amplifier; 1.4MHz; Ch: 4; 2.5÷6VDC; TSSOP14; 3mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV324AIYPT
TME Symbol:
TSV324AIYPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
2.5...6V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Quiescent current
875µA
Input offset voltage
3mV
Kind of package
reel, tape
Input bias current
0.15µA
Input offset current
60nA
Application
automotive industry
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV324AIYPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.49 EURGross price for quantities from 1 pcs - 1.78 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.34 EUR
Net price for quantities from 25 pcs - 1.01 EURGross price for quantities from 25 pcs - 1.22 EUR
Net price for quantities from 50 pcs - 0.98 EURGross price for quantities from 50 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 0.94 EURGross price for quantities from 100 pcs - 1.13 EUR