+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV522IST

IC: operational amplifier; 1.15MHz; Ch: 2; 2.7÷5.5VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV522IST
TME Symbol:
TSV522IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.15MHz
Number of channels
2
Mounting
SMT
Voltage supply range
2.7...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.89V/μs
Quiescent current
60µA
Input offset voltage
2.8mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV522IST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.21 GBP
Net price for quantities from 5 pcs - 0.84 GBPGross price for quantities from 5 pcs - 1.01 GBP
Net price for quantities from 10 pcs - 0.78 GBPGross price for quantities from 10 pcs - 0.93 GBP
Net price for quantities from 25 pcs - 0.70 GBPGross price for quantities from 25 pcs - 0.84 GBP
Net price for quantities from 100 pcs - 0.66 GBPGross price for quantities from 100 pcs - 0.79 GBP