+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV611ICT

IC: operational amplifier; 120kHz; Ch: 1; 1.5÷5.5VDC; SC70-5; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV611ICT
TME Symbol:
TSV611ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
120kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SC70-5
Operating temperature
-40...85°C
Slew rate
40mV/μs
Quiescent current
15µA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV611ICT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.01 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 5 pcs - 0.85 USDGross price for quantities from 5 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.67 USDGross price for quantities from 25 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.68 USD