+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6191AILT

IC: operational amplifier; 380kHz; Ch: 1; 1.5÷5.5VDC; SOT23-5; 2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6191AILT
TME Symbol:
TSV6191AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
380kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...85°C
Slew rate
60mV/μs
Quiescent current
12.5µA
Input offset voltage
2mV
Input bias current
25pA
Input offset current
25pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6191AILT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 1.06 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.60 USD