+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6192IDT

IC: operational amplifier; 450kHz; Ch: 2; 1.5÷5.5VDC; SO8; 5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6192IDT
TME Symbol:
TSV6192IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
450kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
80mV/μs
Quiescent current
15µA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
25pA
Input offset current
25pA
Integrated circuit features
  • low power
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6192IDT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.97 GBPGross price for quantities from 1 pcs - 1.16 GBP
Net price for quantities from 5 pcs - 0.86 GBPGross price for quantities from 5 pcs - 1.02 GBP
Net price for quantities from 25 pcs - 0.76 GBPGross price for quantities from 25 pcs - 0.91 GBP
Net price for quantities from 100 pcs - 0.68 GBPGross price for quantities from 100 pcs - 0.82 GBP
Net price for quantities from 500 pcs - 0.64 GBPGross price for quantities from 500 pcs - 0.77 GBP