+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV620AILT

IC: operational amplifier; 420kHz; Ch: 1; 1.5÷5.5VDC; SOT23-6


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV620AILT
TME Symbol:
TSV620AILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
420kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Slew rate
0.14V/μs
Quiescent current
38µA
Input offset voltage
2.8mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV620AILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.25 USDGross price for quantities from 1 pcs - 1.49 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 1.07 USD
Net price for quantities from 500 pcs - 0.76 USDGross price for quantities from 500 pcs - 0.91 USD