+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV622IST

IC: operational amplifier; 420kHz; Ch: 2; 1.5÷5.5VDC; MSOP8; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV622IST
TME Symbol:
TSV622IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
420kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.19V/μs
Quiescent current
38µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV622IST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 GBPGross price for quantities from 1 pcs - 1.06 GBP
Net price for quantities from 10 pcs - 0.72 GBPGross price for quantities from 10 pcs - 0.86 GBP
Net price for quantities from 25 pcs - 0.62 GBPGross price for quantities from 25 pcs - 0.75 GBP
Net price for quantities from 50 pcs - 0.60 GBPGross price for quantities from 50 pcs - 0.72 GBP