+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV625IPT

IC: operational amplifier; 420kHz; Ch: 4; 1.5÷5.5VDC; TSSOP16; 6mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV625IPT
TME Symbol:
TSV625IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
420kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
TSSOP16
Operating temperature
-40...125°C
Slew rate
0.19V/μs
Quiescent current
38µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV625IPT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 2.16 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.61 USD