+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6292AIDT

IC: operational amplifier; 1.3MHz; Ch: 2; 1.5÷5.5VDC; SO8; 2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6292AIDT
TME Symbol:
TSV6292AIDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
38µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6292AIDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.22 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.24 USD