+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6292AIST

IC: operational amplifier; 1.3MHz; Ch: 2; 1.5÷5.5VDC; miniSO8


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6292AIST
TME Symbol:
TSV6292AIST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
miniSO8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
33µA
Input offset voltage
2.2mV
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6292AIST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 GBPGross price for quantities from 1 pcs - 1.22 GBP
Net price for quantities from 5 pcs - 0.92 GBPGross price for quantities from 5 pcs - 1.10 GBP
Net price for quantities from 25 pcs - 0.81 GBPGross price for quantities from 25 pcs - 0.97 GBP
Net price for quantities from 100 pcs - 0.73 GBPGross price for quantities from 100 pcs - 0.88 GBP
Net price for quantities from 500 pcs - 0.63 GBPGross price for quantities from 500 pcs - 0.75 GBP