+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6292IST

IC: operational amplifier; 1.3MHz; Ch: 2; 1.5÷5.5VDC; MSOP8; 6mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6292IST
TME Symbol:
TSV6292IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
MSOP8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Quiescent current
38µA
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6292IST
0 in TME stock
Net price for quantities from 1 pcs - 1.00 GBPGross price for quantities from 1 pcs - 1.20 GBP
Net price for quantities from 5 pcs - 0.88 GBPGross price for quantities from 5 pcs - 1.05 GBP
Net price for quantities from 25 pcs - 0.78 GBPGross price for quantities from 25 pcs - 0.93 GBP
Net price for quantities from 100 pcs - 0.70 GBPGross price for quantities from 100 pcs - 0.84 GBP
Net price for quantities from 500 pcs - 0.66 GBPGross price for quantities from 500 pcs - 0.79 GBP
No. of pieces (Multiplicity: 1)