+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

TSV631ILT

IC: operational amplifier; 880kHz; Ch: 1; 1.5÷5.5VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV631ILT
TME Symbol:
TSV631ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
880kHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
0.34V/μs
Quiescent current
72µA
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV631ILT
1590 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.25 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.69 USDGross price for quantities from 25 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.74 USD
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.71 USD
Packaging method by the manufacturer:Reel = 3 000 pcs