+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV633IST

IC: operational amplifier; 880kHz; Ch: 2; 1.5÷5.5VDC; MSOP10; 4.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV633IST
TME Symbol:
TSV633IST

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
880kHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
MSOP10
Operating temperature
-40...125°C
Slew rate
0.34V/μs
Quiescent current
72µA
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV633IST
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.23 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.10 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.23 USD