+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV634AIPT

IC: operational amplifier; 880kHz; Ch: 4; 1.5÷5.5VDC; TSSOP14; 2mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSV634AIPT
TME Symbol:
TSV634AIPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
880kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
0.34V/μs
Quiescent current
72µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV634AIPT
0 in TME stock
Net price for quantities from 1 pcs - 1.48 EURGross price for quantities from 1 pcs - 1.77 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.59 EUR
No. of pieces (Multiplicity: 1)