+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV635IPT

IC: operational amplifier; 880kHz; Ch: 4; 1.5÷5.5VDC; TSSOP16


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV635IPT
TME Symbol:
TSV635IPT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
880kHz
Number of channels
4
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
TSSOP16
Operating temperature
-40...125°C
Slew rate
0.34V/μs
Quiescent current
72µA
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • low voltage
  • rail-to-rail
Gross weight0.12 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV635IPT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.31 USDGross price for quantities from 25 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.23 USDGross price for quantities from 50 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 250 pcs - 1.14 USDGross price for quantities from 250 pcs - 1.37 USD
Packaging method by the manufacturer:Reel = 2 500 pcs