+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6391AICT

IC: operational amplifier; 2MHz; Ch: 1; 1.5÷5.5VDC; SC70-5; 2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6391AICT
TME Symbol:
TSV6391AICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Quiescent current
62µA
Input offset voltage
2mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6391AICT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.92 EUR
Net price for quantities from 25 pcs - 0.69 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 100 pcs - 0.63 EURGross price for quantities from 100 pcs - 0.75 EUR
Net price for quantities from 250 pcs - 0.61 EURGross price for quantities from 250 pcs - 0.73 EUR