+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6391ICT

IC: operational amplifier; 2MHz; Ch: 1; 1.5÷5.5VDC; SC70-5; 4.5mV

Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6391ICT
TME Symbol:
TSV6391ICT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SC70-5
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Quiescent current
62µA
Input offset voltage
4.5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6391ICT
0 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 1.14 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.73 EURGross price for quantities from 100 pcs - 0.87 EUR
Net price for quantities from 250 pcs - 0.64 EURGross price for quantities from 250 pcs - 0.77 EUR
Net price for quantities from 500 pcs - 0.58 EURGross price for quantities from 500 pcs - 0.70 EUR
Net price for quantities from 1000 pcs - 0.55 EURGross price for quantities from 1000 pcs - 0.66 EUR
No. of pieces (Multiplicity: 1)