+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV6392IDT

IC: operational amplifier; 2.4MHz; Ch: 2; 1.5÷5.5VDC; SO8; 4.5mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV6392IDT
TME Symbol:
TSV6392IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
2.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1.1V/μs
Quiescent current
62µA
Input offset voltage
4.5mV
Input bias current
0.1nA
Input offset current
0.1nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV6392IDT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.49 EUR
Net price for quantities from 5 pcs - 1.13 EURGross price for quantities from 5 pcs - 1.35 EUR
Net price for quantities from 25 pcs - 1.00 EURGross price for quantities from 25 pcs - 1.19 EUR
Net price for quantities from 100 pcs - 0.90 EURGross price for quantities from 100 pcs - 1.07 EUR
Net price for quantities from 500 pcs - 0.77 EURGross price for quantities from 500 pcs - 0.93 EUR