+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV732IQ2T

IC: operational amplifier; 900kHz; Ch: 2; 1.5÷5.5VDC; DFN8; 0.65mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV732IQ2T
TME Symbol:
TSV732IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.5...5.5V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Quiescent current
85µA
Input offset voltage
0.65mV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.3nA
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV732IQ2T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.16 GBPGross price for quantities from 1 pcs - 1.39 GBP
Net price for quantities from 500 pcs - 0.83 GBPGross price for quantities from 500 pcs - 1.00 GBP
Net price for quantities from 3000 pcs - 0.77 GBPGross price for quantities from 3000 pcs - 0.93 GBP