+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV771ILT

IC: operational amplifier; 20MHz; Ch: 1; 2÷5.5VDC; SOT23-5; 0.2mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV771ILT
TME Symbol:
TSV771ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
20MHz
Number of channels
1
Mounting
SMT
Voltage supply range
2...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
13V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
0.2mV
Input bias current
1pA
Input offset current
1pA
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV771ILT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 5 pcs - 0.71 EURGross price for quantities from 5 pcs - 0.86 EUR
Net price for quantities from 10 pcs - 0.66 EURGross price for quantities from 10 pcs - 0.79 EUR
Net price for quantities from 15 pcs - 0.64 EURGross price for quantities from 15 pcs - 0.77 EUR