+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV7721ILT

IC: operational amplifier; 22MHz; Ch: 1; 1.8÷5.5VDC; SOT23-5


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV7721ILT
TME Symbol:
TSV7721ILT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
22MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
11V/μs
Integrated circuit features
rail-to-rail output
Quiescent current
2.5mA
Input offset voltage
0.65mV
Input bias current
75pA
Input offset current
20pA
Gross weight0.03 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV7721ILT
2385 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.41 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 125 pcs - 0.38 USDGross price for quantities from 125 pcs - 0.45 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 3000 pcs - 0.33 USDGross price for quantities from 3000 pcs - 0.39 USD
Packaging method by the manufacturer:Reel = 3 000 pcs