+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TSV7722IQ2T

IC: operational amplifier; 21MHz; Ch: 2; 1.8÷5.5VDC; DFN8; 0.65mV


Manufacturer: STMicroelectronics

Manufacturer part number:
TSV7722IQ2T
TME Symbol:
TSV7722IQ2T

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
21MHz
Number of channels
2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
DFN8
Operating temperature
-40...125°C
Slew rate
11V/μs
Input offset voltage
0.65mV
Kind of package
reel, tape
Input bias current
40pA
Input offset current
15pA
Integrated circuit features
  • rail-to-rail
  • universal
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
TSV7722IQ2T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 10 pcs - 0.74 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.70 USD